
* Images are for reference only
AZ23B3V3-E3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- AZ23B3V3-E3-18
- JLCPCB Part #
- C3735073
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 Pair Common Anode 3.23V~3.37V 3.3V 300mW 500Ω 5uA@1V 95Ω ±2% SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 148
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0607
200+
$0.0235
500+
$0.0227
1000+
$0.0224
Welcome back, may I help you?