This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AZ23B22-E3-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
AZ23B22-E3-18
JLCPCB Part #
C6466788
Package
SOT-23-3
Description
-55℃~+150℃ 1 Pair Common Anode 100nA@17V 21.56V~22.44V 220Ω 22V 300mW 55Ω ±2% SOT-23-3 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 83

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1087
200+ $0.0434
500+ $0.0420
1000+ $0.0413
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons