
* Images are for reference only
AY2221K29Y5SS63L7
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- AY2221K29Y5SS63L7
- JLCPCB Part #
- C1620715
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+125℃ 220pF 440V X1,Y2 ±10% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.2017
10+
$0.1969
30+
$0.1936
100+
$0.1904
Welcome back, may I help you?