
* Images are for reference only
AY1472M65Y5UC63L0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- AY1472M65Y5UC63L0
- JLCPCB Part #
- C1621432
- Package
- Plugin,P=10mm
- Description
- -55℃~+125℃ 4.7nF 760V X1,Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 290
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 290
In-stock Item Pricing
Qty Unit Price
1+
$1.1029
10+
$0.9151
30+
$0.8220
100+
$0.7289
500+
$0.5619
1000+
$0.5330
Related Products
Welcome back, may I help you?