
* Images are for reference only
AR3PMHM3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- AR3PMHM3_A/H
- JLCPCB Part #
- C5588574
- Package
- TO-277A
- Description
- 1.6A 1.9V@3A 10uA@800V 120ns 1kV TO-277A Avalanche Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0582
200+
$0.4220
500+
$0.4091
1500+
$0.4011
Welcome back, may I help you?