This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALSR10400R0FE12

Extended
Manufacturer
Vishay Intertech
MFR.Part #
ALSR10400R0FE12
JLCPCB Part #
C6123558
Package
Plugin,D7.9xL43.9mm
Description
-65℃~+250℃ 400Ω 7W Wirewound Resistor ±1% ±30ppm/℃ Plugin,D7.9xL43.9mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2101
200+ $0.8815
500+ $0.8526
1000+ $0.8382
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons