
* Images are for reference only
ALSR0327R00FE12
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ALSR0327R00FE12
- JLCPCB Part #
- C3382778
- Package
- Plugin,D4.6xL12.7mm
- Description
- -65℃~+250℃ 27Ω 3W Wirewound Resistor ±1% ±30ppm/℃ 插件,D4.6xL12.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4079
200+
$0.5455
500+
$0.5262
1000+
$0.5165
Welcome back, may I help you?