This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALSR0147R00JE12

Extended
Manufacturer
Vishay Intertech
MFR.Part #
ALSR0147R00JE12
JLCPCB Part #
C3519676
Package
Plugin,D2.8xL10.3mm
Description
-65℃~+250℃ 1W 47Ω Wirewound Resistor ±30ppm/℃ ±5% 插件,D2.8xL10.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2382
200+ $0.8673
500+ $0.8367
1000+ $0.8207
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons