
* Images are for reference only
ACASA5000S5002P1AT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ACASA5000S5002P1AT
- JLCPCB Part #
- C1513447
- Package
- 0603x4
- Description
- 125mW 4 500Ω、50kΩ 8 ±0.1% ±25ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4207
200+
$0.1628
500+
$0.1571
1000+
$0.1543
Welcome back, may I help you?