
* Images are for reference only
ACASA4701E4701P100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ACASA4701E4701P100
- JLCPCB Part #
- C1732014
- Package
- 0603x4
- Description
- 100mW 4 4.7kΩ 8 ±0.25% ±25ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6138
200+
$0.2378
500+
$0.2298
1000+
$0.2250
Related Products
Welcome back, may I help you?