
* Images are for reference only
AC04000008209JAC00
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- AC04000008209JAC00
- JLCPCB Part #
- C1400024
- Package
- Plugin,D5.5xL16.5mm
- Description
- -40℃~+275℃ -80ppm/℃~-10ppm/℃ 4W 82Ω Wirewound Resistor ±5% 插件,D5.5xL16.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3130
200+
$0.1212
500+
$0.1170
1000+
$0.1147
Welcome back, may I help you?