PCF1CT631R6R8K
Extended
* Images are for reference only

PCF1CT631R6R8K

Attributes
Value
Manufacturer
MFR.Part #
PCF1CT631R6R8K
JLCPCB Part #
C20096995
Package
Plugin,D5.5xL16.5mm
Description
-1300ppm/℃~-500ppm/℃ -40℃~+200℃ 1W 6.8Ω Ceramic Resistor ±10% Plugin,D5.5xL16.5mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerKOA Speer Elec
PackagePlugin,D5.5xL16.5mm
Resistance6.8Ω
Operating Temperature-40℃~+200℃
Power(Watts)1W
TypeCeramic Resistor
Tolerance±10%
Temperature Coefficient-1300ppm/℃~-500ppm/℃