
* Images are for reference only
AC01000005000JA100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- AC01000005000JA100
- JLCPCB Part #
- C3550928
- Package
- Plugin,D4.3xL11mm
- Description
- +100ppm/℃~+180ppm/℃ -40℃~+275℃ 1W 500Ω Wirewound Resistor ±5% 插件,D4.3xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2264
200+
$0.0877
500+
$0.0847
1000+
$0.0830
Welcome back, may I help you?