
BFC233915393
- Manufacturer
- MFR.Part #
- BFC233915393
- JLCPCB Part #
- C3298305
- Package
- Plugin,P=10mm
- Description
- -55℃~+110℃ 310V 39nF X2 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=10mm | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage(AC) | 310V | |
| Tolerance | ±10% | |
| Capacitance | 39nF | |
| Ratings | X2 |

* Images are for reference only
BFC233915393
Extended- Manufacturer
- MFR.Part #
- BFC233915393
- JLCPCB Part #
- C3298305
- Package
- Plugin,P=10mm
- Description
- -55℃~+110℃ 310V 39nF X2 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BFC233915393
Extended- Manufacturer
- MFR.Part #
- BFC233915393
- JLCPCB Part #
- C3298305
- Package
- Plugin,P=10mm
- Description
- -55℃~+110℃ 310V 39nF X2 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BFC233915393 Specifications
BFC233915393 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=10mm | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage(AC) | 310V | |
| Tolerance | ±10% | |
| Capacitance | 39nF | |
| Ratings | X2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BFC233915393. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BFC233915393 Documents
BFC233915393 datasheets or manufacturer documentation.
Datasheet: BFC233915393 Datasheet (PDF)
BFC233915393 Schematic Symbol & PCB Footprint
The BFC233915393 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.