
* Images are for reference only
AC01000001501JA100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- AC01000001501JA100
- JLCPCB Part #
- C1368496
- Package
- Plugin,D4.3xL11mm
- Description
- +100ppm/℃~+180ppm/℃ -40℃~+275℃ 1.5kΩ 1W Wirewound Resistor ±5% 插件,D4.3xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2527
200+
$0.0979
500+
$0.0944
1000+
$0.0928
Welcome back, may I help you?