This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

94SVP566X0025F12

Extended
Manufacturer
Vishay Intertech
MFR.Part #
94SVP566X0025F12
JLCPCB Part #
C19592860
Package
-
Description
-55℃~+105℃ 10mm 12.7mm 2000hrs@105℃ 25V 28mΩ 3.8A@100kHz 56uF Polymer ±20% - Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 400

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.2827
200+ $6.0993
400+ $5.8954
800+ $5.7943

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons