
* Images are for reference only
80D562P035JD2DE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 80D562P035JD2DE3
- JLCPCB Part #
- C1610351
- Package
- Plugin,D25.4xL42mm
- Description
- -10%~+30% -40℃~+85℃ 10mm 2000hrs@85℃ 25.4mm 35V 42mm 5600uF 插件,D25.4xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6533
200+
$4.1226
500+
$3.9782
1000+
$3.9075
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?