This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

80D223P010MB2DE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
80D223P010MB2DE3
JLCPCB Part #
C6102447
Package
Plugin
Description
-10%~+30% -40℃~+85℃ 10V 10mm 2000hrs@85℃ 22000uF 32mm 35mm Plugin Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $97.0802
200+ $38.7361
400+ $37.4422
1000+ $36.8016

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons