This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

80D222P063KB2DE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
80D222P063KB2DE3
JLCPCB Part #
C1610233
Package
Plugin,D30xL31.75mm
Description
-10%~+30% -40℃~+85℃ 10mm 2000hrs@85℃ 2200uF 3.2A@120Hz 30mm 31.75mm 63V 72mΩ@120Hz 插件,D30xL31.75mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 400

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.6887
200+ $2.9766
400+ $2.8707
800+ $2.8193

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons