
* Images are for reference only
7012X1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 7012X1
- JLCPCB Part #
- C6403198
- Package
- 0805
- Description
- -40℃~+85℃ 1.7V 11.7mcd 20mA 660nm Red Water Clear 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8108
200+
$0.3244
500+
$0.3131
1000+
$0.3083
Related Products
Welcome back, may I help you?