
* Images are for reference only
695D104X0050A2T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 695D104X0050A2T
- JLCPCB Part #
- C1961396
- Package
- 1305
- Description
- -55℃~+125℃ 100nF 32Ω 50V ±20% 1305 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0211
200+
$0.3950
500+
$0.3821
1000+
$0.3741
Welcome back, may I help you?