
* Images are for reference only
678D687M063FV3D
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 678D687M063FV3D
- JLCPCB Part #
- C1611930
- Package
- Plugin,D18xL43mm
- Description
- -55℃~+105℃ 18mm 4000hrs@105℃ 43mm 63V 680uF 7.5mm ±20% 插件,D18xL43mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 165
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9183
200+
$3.0649
500+
$2.9574
1000+
$2.9044
Welcome back, may I help you?