
* Images are for reference only
678D477M025DG4D
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 678D477M025DG4D
- JLCPCB Part #
- C1609760
- Package
- Plugin,D12.5xL21.5mm
- Description
- -55℃~+105℃ 12.5mm 21.5mm 25V 470uF 5mm ±20% 插件,D12.5xL21.5mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 295
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0745
295+
$1.5765
590+
$1.5219
885+
$1.4947
Welcome back, may I help you?