This website requires JavaScript.
no-image

* Images are for reference only

678D227M050DM3D

Extended
Manufacturer
Vishay Intertech
MFR.Part #
678D227M050DM3D
JLCPCB Part #
C5112697
Package
Plugin,D12.5xL29.5mm
Description
-55℃~+105℃ 12.5mm 220uF 240mΩ@20Hz 29.5mm 50V 5mm 651mA@120Hz ±20% 插件,D12.5xL29.5mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 262

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4710
262+ $1.7308
524+ $1.6696
1048+ $1.6406
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons