
* Images are for reference only
678D227M063EK4DE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 678D227M063EK4DE3
- JLCPCB Part #
- C1651289
- Package
- Plugin,D16xL26.2mm
- Description
- -55℃~+105℃ 16mm 170mΩ@20Hz 220uF 26.2mm 4000hrs@105℃ 63V 7.5mm 861mA@120Hz ±20% 插件,D16xL26.2mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 230
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0651
200+
$2.3471
500+
$2.2652
1000+
$2.2251
Welcome back, may I help you?