
* Images are for reference only
678D227M063DT4D
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 678D227M063DT4D
- JLCPCB Part #
- C1604675
- Package
- Plugin,D12.5xL34.2mm
- Description
- -55℃~+105℃ 12.5mm 160mΩ@20Hz 220uF 34.2mm 5mm 63V 770mA@120Hz ±20% 插件,D12.5xL34.2mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 275
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3734
275+
$1.6922
550+
$1.6328
1100+
$1.6039
Welcome back, may I help you?