
* Images are for reference only
672D337H025DT2C
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 672D337H025DT2C
- JLCPCB Part #
- C1605364
- Package
- Plugin,D12.5xL34.2mm
- Description
- -55℃~+105℃ 12.5mm 25V 330uF 34.2mm 5mm 插件,D12.5xL34.2mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3124
280+
$1.6698
560+
$1.6104
1120+
$1.5815
Welcome back, may I help you?