
* Images are for reference only
678D158M010DK3D
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 678D158M010DK3D
- JLCPCB Part #
- C1605282
- Package
- Plugin,D12.5xL29mm
- Description
- -55℃~+105℃ 10V 12.5mm 1500uF 29mm 5mm ±20% 插件,D12.5xL29mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 261
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6126
261+
$1.7854
522+
$1.7227
1044+
$1.6922
Welcome back, may I help you?