
* Images are for reference only
672D826H050DM5C
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 672D826H050DM5C
- JLCPCB Part #
- C1604461
- Package
- Plugin,D12.5xL29.5mm
- Description
- -55℃~+105℃ 12.5mm 29.5mm 50V 5mm 82uF 插件,D12.5xL29.5mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 291
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1326
291+
$1.5991
582+
$1.5429
873+
$1.5156
Welcome back, may I help you?