
* Images are for reference only
672D277H025DM3C
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 672D277H025DM3C
- JLCPCB Part #
- C1604494
- Package
- Plugin,D12.5xL29.5mm
- Description
- -55℃~+105℃ 12.5mm 25V 270uF 29.5mm 5mm 插件,D12.5xL29.5mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 291
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1323
291+
$1.5990
582+
$1.5428
873+
$1.5155
Welcome back, may I help you?