This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

672D108F015ET3D

Extended
Manufacturer
Vishay Intertech
MFR.Part #
672D108F015ET3D
JLCPCB Part #
C5112643
Package
Plugin,D16xL36mm
Description
-10%~+50% -55℃~+105℃ 1000uF 120mΩ@120Hz 15V 16mm 2.03A@120Hz 36mm 7.5mm 插件,D16xL36mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 208

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.9805
200+ $2.3152
500+ $2.2333
1000+ $2.1932
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons