This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

678D338M016EN5O

Extended
Manufacturer
Vishay Intertech
MFR.Part #
678D338M016EN5O
JLCPCB Part #
C5112704
Package
Plugin,D16xL36mm
Description
-55℃~+105℃ 16V 16mm 3300uF 36mm 4000hrs@105℃ 7.5mm ±20% 插件,D16xL36mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 164

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.6063
200+ $2.9443
500+ $2.8416
1000+ $2.7902

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons