
* Images are for reference only
672D107H7R5CC5C
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 672D107H7R5CC5C
- JLCPCB Part #
- C5112640
- Package
- Plugin,D10xL16mm
- Description
- -55℃~+105℃ 100uF 10mm 16mm 5mm 7.5V 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 321
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6330
321+
$1.4064
642+
$1.3566
963+
$1.3325
Related Products
Welcome back, may I help you?