
* Images are for reference only
657BR0503
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 657BR0503
- JLCPCB Part #
- C5517328
- Package
- -
- Description
- 1 1W 50kΩ ±20% ±600ppm/℃ - Potentiometers, Variable Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.4549
200+
$9.7578
500+
$9.4320
1000+
$9.2706
Welcome back, may I help you?