
* Images are for reference only
US1MHE3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- US1MHE3_A/I
- JLCPCB Part #
- C962583
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 1.7V@1A 10uA 1A 1kV 30A 75ns SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7591
Minimum: 1
Full Reel: 7500
$0.01
Add To List
Available Order Qty: 7505
In-stock Item Pricing
Qty Unit Price
1+
$0.1581
50+
$0.1315
150+
$0.1181
500+
$0.1082
2500+
$0.1001
7500+
$0.0961
Related Products
Welcome back, may I help you?