
* Images are for reference only
615R100GAD25
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 615R100GAD25
- JLCPCB Part #
- C1648073
- Package
- Plugin,P=12.7mm
- Description
- -20%~+80% 10kV 12.7mm 19.1mm 2.5nF Z5U 插件,P=12.7mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9763
10+
$8.7562
30+
$8.6084
100+
$8.4605
Related Products
Welcome back, may I help you?