This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

610D106F200DL5

Extended
Manufacturer
Vishay Intertech
MFR.Part #
610D106F200DL5
JLCPCB Part #
C3307793
Package
Plugin,D9.9xL55.6mm
Description
-10%~+50% -55℃~+125℃ 10uF 200V 插件,D9.9xL55.6mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 37

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.8571
200+ $13.8763
500+ $13.3882
1000+ $13.1474
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons