
* Images are for reference only
610D106F100DR5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 610D106F100DR5
- JLCPCB Part #
- C1614427
- Package
- Plugin,D9.9xL71.4mm
- Description
- -10%~+50% -55℃~+125℃ 100V 10uF 插件,D9.9xL71.4mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.8534
200+
$10.3930
500+
$10.0276
1000+
$9.8465
Related Products
Welcome back, may I help you?