
* Images are for reference only
610D105F200KD2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 610D105F200KD2
- JLCPCB Part #
- C1614142
- Package
- Plugin,D7.5xL25.4mm
- Description
- -10%~+50% -55℃~+125℃ 1uF 200V 插件,D7.5xL25.4mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.6292
200+
$8.3711
500+
$8.0773
1000+
$7.9312
Related Products
Welcome back, may I help you?