
* Images are for reference only
604D551G040GJ7
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 604D551G040GJ7
- JLCPCB Part #
- C3307898
- Package
- Plugin,D19xL41.3mm
- Description
- -55℃~+105℃ 40V 550uF 插件,D19xL41.3mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$92.6687
200+
$35.8616
500+
$34.6020
1000+
$33.9786
Welcome back, may I help you?