
* Images are for reference only
601D807G015FJ7
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 601D807G015FJ7
- JLCPCB Part #
- C3307952
- Package
- Plugin,D15.9xL41.3mm
- Description
- -55℃~+105℃ 15V 2000hrs@105℃ 800uF 插件,D15.9xL41.3mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.8719
200+
$13.4957
500+
$13.0202
1000+
$12.7872
Welcome back, may I help you?