
* Images are for reference only
34D505D450FJ0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 34D505D450FJ0
- JLCPCB Part #
- C1617341
- Package
- Plugin,D15.9xL41.3mm
- Description
- -10%~+50% 41Ω 450V 5uF 93mA@120Hz 插件,D15.9xL41.3mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.1034
200+
$11.6497
500+
$11.2400
1000+
$11.0392
Welcome back, may I help you?