
* Images are for reference only
601D437G040JE7
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 601D437G040JE7
- JLCPCB Part #
- C3307845
- Package
- Plugin,D25.7xL29mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 40V 430uF 插件,D25.7xL29mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.9949
200+
$13.5424
500+
$13.0671
1000+
$12.8311
Welcome back, may I help you?