This website requires JavaScript.
no-image

* Images are for reference only

39D257G075JE6

Extended
Manufacturer
Vishay Intertech
MFR.Part #
39D257G075JE6
JLCPCB Part #
C1650883
Package
Plugin,D25.7xL29mm
Description
-10%~+75% -20℃~+85℃ 250uF 29mm 500hrs@85℃ 75V 插件,D25.7xL29mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 95

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.0232
200+ $5.4264
500+ $5.2364
1000+ $5.1414

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons