
* Images are for reference only
601D397F250JT7
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 601D397F250JT7
- JLCPCB Part #
- C3308256
- Package
- Plugin,D25.7xL93.7mm
- Description
- -10%~+50% -55℃~+105℃ 2000hrs@105℃ 250V 390uF 插件,D25.7xL93.7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.0377
200+
$20.9132
500+
$20.1779
1000+
$19.8150
Related Products
Welcome back, may I help you?