
* Images are for reference only
601D108G020FP8
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 601D108G020FP8
- JLCPCB Part #
- C3307935
- Package
- Plugin,D15.9xL66.7mm
- Description
- -55℃~+105℃ 1000uF 2000hrs@105℃ 20V 插件,D15.9xL66.7mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.3328
200+
$13.6735
500+
$13.1927
1000+
$12.9556
Welcome back, may I help you?