
* Images are for reference only
600D227F030DG4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 600D227F030DG4
- JLCPCB Part #
- C1613529
- Package
- Plugin,D9.5xL34.9mm
- Description
- -10%~+50% -55℃~+125℃ 220uF 285mA@120Hz 30V 675mΩ@120Hz 插件,D9.5xL34.9mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 64
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.1176
200+
$7.7855
500+
$7.5131
1000+
$7.3769
Welcome back, may I help you?