
* Images are for reference only
600D126F200DG5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 600D126F200DG5
- JLCPCB Part #
- C3308340
- Package
- Plugin,D9.5xL34.9mm
- Description
- -10%~+50% -55℃~+125℃ 10.5Ω@120Hz 12uF 200V 73mA@120Hz Plugin,D9.5xL34.9mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 56
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.5949
200+
$8.3572
500+
$8.0645
1000+
$7.9182