
* Images are for reference only
600D157F075DX4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 600D157F075DX4
- JLCPCB Part #
- C1614458
- Package
- Plugin,D9.5xL66.3mm
- Description
- -10%~+50% -55℃~+125℃ 150uF 1Ω@120Hz 399mA@120Hz 75V 插件,D9.5xL66.3mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.5951
200+
$6.8095
500+
$6.5708
1000+
$6.4522
Welcome back, may I help you?