
* Images are for reference only
600D107F075DL5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 600D107F075DL5
- JLCPCB Part #
- C3308107
- Package
- Plugin,D9.5xL55.6mm
- Description
- -10%~+50% -55℃~+125℃ 100uF 75V 插件,D9.5xL55.6mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 55
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.1864
200+
$25.6141
500+
$24.7134
1000+
$24.2687
Welcome back, may I help you?